TI MSP430F5229IYFFT
| Manufacturer | |
| Mfr. Part # | MSP430F5229IYFFT |
| LCSC Part # | C1879664 |
| Package | DSBGA-64 |
| Customer # | |
| Key Attributes | 25MHz MCU with 128KB flash, 8KB SRAM, 10-bit ADC, comparator, DMA, and dual-power I/O at 1.8V |
| Description | MSP430 CPUXV2 16 Bit 25MHz 31 DSBGA-64 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Package | DSBGA-64 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 10.7712 | $ 10.77 |
250+ | $ 4.1692 | $ 1042.30 |
500+ | $ 4.0222 | $ 2011.10 |
1,000+ | $ 3.9495 | $ 3949.50 |
Standard Packaging 250/Full
Reel | ||