VBsemi Elec IRF9540PBF-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IRF9540PBF-VB |
| LCSC Part # | C18795037 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET P-CH 100V 18A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Configuration | - | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 330pF | |
| Current - Continuous Drain(Id) | 18A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 11.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 280pF | |
| RDS(on) | 167mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.46nF | |
| Gate Charge(Qg) | 67nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% Rg and UIS tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Power Switch - Load Switch for High-Current Applications - DC/DC Converter
In-Stock: 48
48 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6349 | $ 0.63 |
| 10+ | $ 0.5105 | $ 5.11 |
| 50+ | $ 0.4491 | $ 22.46 |
| 100+ | $ 0.3877 | $ 38.77 |
| 500+ | $ 0.3522 | $ 176.10 |
| 1,000+ | $ 0.3328 | $ 332.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Configuration | - | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 330pF | |
| Current - Continuous Drain(Id) | 18A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 11.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 280pF | |
| RDS(on) | 167mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.46nF | |
| Gate Charge(Qg) | 67nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% Rg and UIS tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Power Switch - Load Switch for High-Current Applications - DC/DC Converter
C18795037 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



