LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Songle Relay SLC-12VDC-SL-C product image
  • SLC-12VDC-SL-C thumbnail 1
  • SLC-12VDC-SL-C thumbnail 2
  • SLC-12VDC-SL-C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Songle Relay SLC-12VDC-SL-CRoHS

Manufacturer
Songle RelayAsian Brands
MPN
SLC-12VDC-SL-C
LCSC Part #
C187901
Packaging
Through Hole,32.2x27.6mm
Customer #
Key Attributes
Single group transfer type relay
Datasheetpdf iconSongle Relay SLC-12VDC-SL-C
In-Stock: 27
27 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0096$ 1.01
10+$ 0.8168$ 8.17
25+$ 0.786$ 19.65
100+$ 0.6661$ 66.61
500+$ 0.6126$ 306.30
1,000+$ 0.5883$ 588.30
Standard Packaging25/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Power Relays
ManufacturerSongle Relay
PackagingThrough Hole,32.2x27.6mm
Coil TypeNon-Polarized - Single Coil
Coil Voltage12V
Number of Pins5
Switching Current(Max)30A
Release Time10ms
Operate Time10ms
Contact Resistance100mΩ
Contact Rating-
Length32.2mm
Coil Rated Power900mW
Switching Voltage(Max)250V@AC
Width27.6mm
Contact FormOne set changeover: 1C (SPDT - changeover)
Coil Resistance160Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece