LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT8208AC-G2-28E-27.000000X product image
Images for reference only

SiTime SIT8208AC-G2-28E-27.000000X

Manufacturer
MPN
SIT8208AC-G2-28E-27.000000X
LCSC Part #
C1878431
Packaging
SMD2520-4P
Customer #
Key Attributes
27MHz SMD2520-4P Oscillators RoHS
Datasheetpdf iconSiTime SIT8208AC-G2-28E-27.000000X
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9495$ 1.95
250+$ 0.7548$ 188.70
500+$ 0.7286$ 364.30
1,000+$ 0.7147$ 714.70
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD2520-4P
Current - Supply33mA
Operating Temperature-20℃~+70℃
Frequency Stability±25ppm
Output TypeLVCMOS;LVTTL
Frequency27MHz
Voltage - Supply2.8V

Features

AI Translation
  • Any frequency between 1 and 80 MHz accurate to 6 decimal places
  • 100% pin-to-pin drop-in replacement to quartz-based oscillators
  • Ultra low phase jitter: 0.5 ps (12 kHz to 20 MHz)
  • Frequency stability as low as ±10 PPM
  • Industrial or extended commercial temperature range
  • LVCMOS/LVTTL compatible output
  • Standard 4-pin packages: 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm x mm
  • Instant samples with Time Machine II and field programmable oscillators
  • Outstanding silicon reliability of 2 FIT or 500 million hour MTBF
  • Pb-free, RoHS and REACH compliant
  • Ultra short lead time

Applications

AI Translation
  • SATA
  • SAS
  • Ethernet
  • PCI Express
  • video
  • WiFi
  • Computing
  • storage
  • networking
  • telecom
  • industrial control

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT8208AC-G2-28E-27.000000TSiTimeSMD2520-4P0$ 1.0805
SIT8208AC-G2-28E-27.000000YSiTimeSMD2520-4P0$ 1.0805
SIT8208AC-G2-28S-27.000000YSiTimeSMD2520-4P0$ 1.0805
SIT8208AC-G2-28S-27.000000XSiTimeSMD2520-4P0$ 1.9495
SIT8208AC-G1-28E-27.000000YSiTimeSMD2520-4P0$ 1.0608
SIT8208AC-G1-28E-27.000000XSiTimeSMD2520-4P0$ 2.3924
SIT8208AC-G1-28S-27.000000TSiTimeSMD2520-4P0$ 1.0728
SIT8208AC-G1-28S-27.000000YSiTimeSMD2520-4P0$ 1.0805
SIT8208AC-G1-28S-27.000000XSiTimeSMD2520-4P0$ 2.3924
SIT8208AI-G2-28E-27.000000TSiTimeSMD2520-4P0$ 1.0805
SIT8208AI-G2-28S-27.000000TSiTimeSMD2520-4P0$ 1.0805
SIT8208AI-G2-28S-27.000000YSiTimeSMD2520-4P0$ 1.0805
SIT8208AI-G2-28E-27.000000XSiTimeSMD2520-4P0$ 2.0961
SIT8208AI-G1-28E-27.000000XSiTimeSMD2520-4P0$ 2.59
SIT8208AI-G1-28E-27.000000TSiTimeSMD2520-4P0$ 1.0805
SIT8208AI-G1-28S-27.000000XSiTimeSMD2520-4P0$ 2.59
SIT8208AI-G1-28S-27.000000TSiTimeSMD2520-4P0$ 1.0805
SIT8208AI-G1-28S-27.000000YSiTimeSMD2520-4P0$ 1.0805
SIT8208AC-G3-28E-27.000000YSiTimeSMD2520-4P0$ 1.0532
SIT8208AC-G3-28E-27.000000XSiTimeSMD2520-4P0$ 1.6747