Littelfuse V385LA20AP
| Manufacturer | |
| Mfr. Part # | V385LA20AP |
| LCSC Part # | C187732 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 620V 4.5kA P=7.5mm |
| Description | 620V 4.5kA Varistor Through Hole,P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2823 | $ 1.41 |
50+ | $ 0.2272 | $ 11.36 |
150+ | $ 0.2036 | $ 30.54 |
600+ | $ 0.1741 | $ 104.46 |
2,400+ | $ 0.161 | $ 386.40 |
4,800+ | $ 0.1531 | $ 734.88 |
Standard Packaging 600/Full
Box | ||