Littelfuse 142.5631.6152
| Manufacturer | |
| Mfr. Part # | 142.5631.6152 |
| LCSC Part # | C187680 |
| Package | - |
| Customer # | |
| Description | 1kA@58V Bolt-In Fuse 150A 58V Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
497
497
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.837 | $ 1.84 |
10+ | $ 1.5766 | $ 15.77 |
30+ | $ 1.4131 | $ 42.39 |
100+ | $ 1.2464 | $ 124.64 |
500+ | $ 1.1702 | $ 585.10 |
1,000+ | $ 1.1368 | $ 1136.80 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$