MAXIM MAX490EESA+T
| Manufacturer | |
| MPN | MAX490EESA+T |
| LCSC Part # | C18742 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | ±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Data Rate | 2.5Mbps | |
| Number of Nodes | 32 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 500uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX481E, MAX485E, MAX485E, MAX487E, MAX491E, and MAX1487E are low- power transceivers for RS- 485 and RS- 422 communications in harsh environments. Each driver output and receiver input is protected against ±15kV electro- static discharge (ESD) shocks, without latchup. These parts contain one driver and one receiver. The MAX483E, MAX487E, MAX488E, and MAX489E feature reduced slew- rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, thus allowing error- free data transmission up to 250kbps. The driver slew rates of the MAX481E, MAX485E, MAX490E, MAX491E, and MAX1487E are not limited, allowing them to transmit up to 2.5Mbps.
These transceivers draw as little as 120uA supply current when unloaded or when fully loaded with disabled drivers (see Selector Guide). Additionally, the MAX481E, MAX483E, and MAX487E have a low- current shutdown mode in which they consume only 0.5uA. All parts operate from a single +5V supply.
Drivers are short- circuit current limited, and are protected against excessive power dissipation by thermal shutdown circuitry, that places their outputs into a high- impedance state. The receiver input has a fail- safe feature that guarantees a logic- high output if the input is open circuit.
The MAX487E and MAX1487E feature quarter- unit- load receiver input impedance, allowing up to 128 transceivers on the bus. The MAX488E - MAX491E are designed for full- duplex communications, while the MAX481E, MAX483E, MAX485E, MAX487E, and MAX1487E are designed for half- duplex applications. For applications that are not ESD sensitive see the pin- and function- compatible MAX481, MAX483, MAX485, MAX487 - MAX491, and MAX1487.
Applications
- Low- Power RS- 485 Transceivers
- Low- Power RS- 422 Transceivers
- Level Transceivers
- Transceivers for EMI- Sensitive Applications
- Industrial- Control Local Area Networks
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1517$ 2.0226 | $ 2.02 |
| 10+ | $ 1.8499$ 1.7390 | $ 17.39 |
| 30+ | $ 1.6616$ 1.5619 | $ 46.86 |
| 100+ | $ 1.4069$ 1.3225 | $ 132.25 |
| 500+ | $ 1.3193$ 1.2402 | $ 620.10 |
| 1,000+ | $ 1.2819$ 1.2050 | $ 1205.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Data Rate | 2.5Mbps | |
| Number of Nodes | 32 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 500uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX481E, MAX485E, MAX485E, MAX487E, MAX491E, and MAX1487E are low- power transceivers for RS- 485 and RS- 422 communications in harsh environments. Each driver output and receiver input is protected against ±15kV electro- static discharge (ESD) shocks, without latchup. These parts contain one driver and one receiver. The MAX483E, MAX487E, MAX488E, and MAX489E feature reduced slew- rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, thus allowing error- free data transmission up to 250kbps. The driver slew rates of the MAX481E, MAX485E, MAX490E, MAX491E, and MAX1487E are not limited, allowing them to transmit up to 2.5Mbps.
These transceivers draw as little as 120uA supply current when unloaded or when fully loaded with disabled drivers (see Selector Guide). Additionally, the MAX481E, MAX483E, and MAX487E have a low- current shutdown mode in which they consume only 0.5uA. All parts operate from a single +5V supply.
Drivers are short- circuit current limited, and are protected against excessive power dissipation by thermal shutdown circuitry, that places their outputs into a high- impedance state. The receiver input has a fail- safe feature that guarantees a logic- high output if the input is open circuit.
The MAX487E and MAX1487E feature quarter- unit- load receiver input impedance, allowing up to 128 transceivers on the bus. The MAX488E - MAX491E are designed for full- duplex communications, while the MAX481E, MAX483E, MAX485E, MAX487E, and MAX1487E are designed for half- duplex applications. For applications that are not ESD sensitive see the pin- and function- compatible MAX481, MAX483, MAX485, MAX487 - MAX491, and MAX1487.
Applications
- Low- Power RS- 485 Transceivers
- Low- Power RS- 422 Transceivers
- Level Transceivers
- Transceivers for EMI- Sensitive Applications
- Industrial- Control Local Area Networks
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B4B |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B4B |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

