LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
ZE ZECB160808A601-0A350 product image
  • ZECB160808A601-0A350 thumbnail 1
  • ZECB160808A601-0A350 thumbnail 2
  • ZECB160808A601-0A350 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZE ZECB160808A601-0A350RoHS

Manufacturer
ZEAsian Brands
MPN
ZECB160808A601-0A350
LCSC Part #
C18734500
Packaging
0603
Customer #
Key Attributes
FERRITE BEAD 600Ω 0603 1LN
Datasheetpdf iconZE ZECB160808A601-0A350
In-Stock: 3,530
3,530 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0302$ 0.0242$ 0.12
50+$ 0.0234$ 0.0188$ 0.94
150+$ 0.0196$ 0.0157$ 2.36
500+$ 0.0173$ 0.0139$ 6.95
2,500+$ 0.0153$ 0.0123$ 30.75
4,000+$ 0.0143$ 0.0115$ 46.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerZE
Packaging0603
DC Resistance(DCR)500mΩ
Operating Temperature-
Number of Lines1
Tolerance±25%
Current Rating350mA
Impedance @ Frequency600Ω@100MHz

Introduction

AI Translation

SMD Multilayer Ferrite Bead 0603 600Ω 0.35A