ZE ZECB201209A601-0A500
| Manufacturer | ZEAsian Brands |
| MPN | ZECB201209A601-0A500 |
| LCSC Part # | C18734493 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 600Ω 0805 1LN |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 300mΩ | |
| Operating Temperature | - | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 500mA | |
| Impedance @ Frequency | 600Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 300mΩ | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 500mA | |
| Impedance @ Frequency | 600Ω@100MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SMD Multilayer Ferrite Bead 0805 600Ω 0.5A
In-Stock: 2,955
2,955 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0419$ 0.0336 | $ 0.17 |
| 50+ | $ 0.0329$ 0.0264 | $ 1.32 |
| 150+ | $ 0.0284$ 0.0228 | $ 3.42 |
| 500+ | $ 0.025$ 0.0200 | $ 10.00 |
| 2,500+ | $ 0.0223$ 0.0179 | $ 44.75 |
| 4,000+ | $ 0.021$ 0.0168 | $ 67.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 300mΩ | |
| Operating Temperature | - | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 500mA | |
| Impedance @ Frequency | 600Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 300mΩ | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 500mA | |
| Impedance @ Frequency | 600Ω@100MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SMD Multilayer Ferrite Bead 0805 600Ω 0.5A
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



