LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
ZE ZECB321609A601-0A600 product image
  • ZECB321609A601-0A600 thumbnail 1
  • ZECB321609A601-0A600 thumbnail 2
  • ZECB321609A601-0A600 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZE ZECB321609A601-0A600RoHS

Manufacturer
ZEAsian Brands
MPN
ZECB321609A601-0A600
LCSC Part #
C18734474
Packaging
1206
Customer #
Key Attributes
FERRITE BEAD 600Ω 1206 1LN
Datasheetpdf iconZE ZECB321609A601-0A600
In-Stock: 3,990
3,990 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0802$ 0.0722$ 0.36
50+$ 0.063$ 0.0567$ 2.84
150+$ 0.0544$ 0.0490$ 7.35
500+$ 0.0479$ 0.0432$ 21.60
2,500+$ 0.0428$ 0.0386$ 96.50
4,000+$ 0.0402$ 0.0362$ 144.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerZE
Packaging1206
DC Resistance(DCR)300mΩ
Operating Temperature-
Number of Lines1
Tolerance±25%
Current Rating600mA
Impedance @ Frequency600Ω@100MHz

Introduction

AI Translation

SMD Multilayer Ferrite Bead 1206 600Ω 0.6A