ZE ACMS321609A601
| Manufacturer | ZEAsian Brands |
| MPN | ACMS321609A601 |
| LCSC Part # | C18734472 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | FERRITE BEAD 600Ω 1206 1LN |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 200mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2A | |
| Impedance @ Frequency | 600Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 200mΩ | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2A | |
| Impedance @ Frequency | 600Ω@100MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Monolithic structure for high reliability
- Compact size inductor possible
- No cross coupling due to magnetic shield
- Perfect shape for mounting with no directionality
- Excellent solderability and high heat resistance for reflow soldering or wave soldering
Applications
AI Translation
- Communications
- Audio/Video Equipment
- Computers
- Remote Control
In-Stock: 2,320
2,320 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0786$ 0.0629 | $ 0.31 |
| 50+ | $ 0.0618$ 0.0495 | $ 2.48 |
| 150+ | $ 0.0533$ 0.0427 | $ 6.41 |
| 500+ | $ 0.047$ 0.0376 | $ 18.80 |
| 2,500+ | $ 0.042$ 0.0336 | $ 84.00 |
| 4,000+ | $ 0.0394$ 0.0316 | $ 126.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 200mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2A | |
| Impedance @ Frequency | 600Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 200mΩ | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2A | |
| Impedance @ Frequency | 600Ω@100MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Monolithic structure for high reliability
- Compact size inductor possible
- No cross coupling due to magnetic shield
- Perfect shape for mounting with no directionality
- Excellent solderability and high heat resistance for reflow soldering or wave soldering
Applications
AI Translation
- Communications
- Audio/Video Equipment
- Computers
- Remote Control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



