UNI-ROYAL MF006FF2003A50
| Manufacturer |
UNI-ROYAL
Asian Brands |
| MPN | MF006FF2003A50 |
| LCSC Part # | C18724243 |
| Packaging | Through Hole,D2.2xL6.5mm |
| Customer # | |
| Key Attributes | RES 200kΩ ±1% 600mW Through Hole,D2.2xL6.5mm |
| Description | 200kΩ 600mW Metal Film Resistor ±50ppm/℃ ±1% Through Hole,D2.2xL6.5mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | UNI-ROYAL | |
| Packaging | Through Hole,D2.2xL6.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,200
3,200
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
50+ | $ 0.0137 | $ 0.69 |
500+ | $ 0.0107 | $ 5.35 |
1,500+ | $ 0.009 | $ 13.50 |
5,000+ | $ 0.008 | $ 40.00 |
25,000+ | $ 0.0071 | $ 177.50 |
50,000+ | $ 0.0067 | $ 335.00 |
Standard Packaging 5000/Full
Box | ||
Better price for more quantity?
$