Saiya Sensor SY-DP-36BP4
| Manufacturer | Saiya SensorAsian Brands |
| MPN | SY-DP-36BP4 |
| LCSC Part # | C18724203 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Sensor and Detector Interfaces RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | Saiya Sensor | |
| Packaging | Through Hole | |
| Features | - | |
| Window Size | 4x3mm | |
| Current - Supply | 10uA | |
| Window Shape | Rectangle | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 1.5V~4.5V | |
| Operating Wavelength | 5nm~14nm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 14
14 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.816 | $ 0.82 |
| 10+ | $ 0.6602 | $ 6.60 |
| 30+ | $ 0.5815 | $ 17.45 |
| 100+ | $ 0.5044 | $ 50.44 |
| 500+ | $ 0.4594 | $ 229.70 |
| 1,000+ | $ 0.4353 | $ 435.30 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | Saiya Sensor | |
| Packaging | Through Hole | |
| Features | - | |
| Window Size | 4x3mm | |
| Current - Supply | 10uA | |
| Window Shape | Rectangle | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 1.5V~4.5V | |
| Operating Wavelength | 5nm~14nm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



