Saiya Sensor SY-DP-36BPF
| Manufacturer | Saiya SensorAsian Brands |
| MPN | SY-DP-36BPF |
| LCSC Part # | C18724201 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Sensor and Detector Interfaces RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | Saiya Sensor | |
| Packaging | Through Hole | |
| Features | - | |
| Window Size | 4x4mm | |
| Current - Supply | 10uA | |
| Window Shape | Rectangle | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 2.2V~5V | |
| Operating Wavelength | 5um~14um |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 277
277 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8918 | $ 0.89 |
| 10+ | $ 0.7179 | $ 7.18 |
| 30+ | $ 0.6318 | $ 18.95 |
| 100+ | $ 0.5456 | $ 54.56 |
| 500+ | $ 0.493 | $ 246.50 |
| 1,000+ | $ 0.4675 | $ 467.50 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | Saiya Sensor | |
| Packaging | Through Hole | |
| Features | - | |
| Window Size | 4x4mm | |
| Current - Supply | 10uA | |
| Window Shape | Rectangle | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 2.2V~5V | |
| Operating Wavelength | 5um~14um |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



