Saiya Sensor SY-CH4-11BFM
| Manufacturer | Saiya SensorAsian Brands |
| MPN | SY-CH4-11BFM |
| LCSC Part # | C18723629 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 0ppm~50000ppm ±3% Methane UART Through Hole Gas Sensor RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Gas Sensor | |
| Manufacturer | Saiya Sensor | |
| Packaging | Through Hole | |
| Measurement Range | 0ppm~50000ppm | |
| Tolerance | ±3% | |
| Voltage - Supply | 3.3V~5.5V | |
| Type | Methane | |
| Interface | UART | |
| Operating Temperature | -20℃~+60℃ | |
| Features | - | |
| Current - Supply | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Utilizing proprietary light-pool-free non-dispersive infrared technology, featuring both digital and analog outputs, with resistance to cross-gas interference, no pump or tubing required, compact form factor, robust corrosion-resistant housing, easy operation and maintenance, and suitability for harsh environments.
Features
AI Translation
- Target Gas: Methane
- Detection Principle: Dual-channel NDIR absorption
- Detection Range: 0~5%
- Detection Accuracy: ±3%FS
- Operating Temperature: -20~60℃
- Storage Temperature: -20~80℃
- Operating Pressure: 750~1200mbar
- Ambient Humidity: 0~95%RH, non-condensing
- Warm-up Time: <2 minutes
- Response Time: <45 seconds
- Supply Voltage: 3.3~5.5Vdc
- Operating Current: <200mA
- Digital Output: UART, Modbus RTU protocol, 3.3V TTL level
- Analog Output: Single analog output, 0.4~2V
- Service Life: >6 years
Applications
AI Translation
- Petrochemical
- Biogas Monitoring
- Thermal Power Plant
- Pipe Gallery
- Gas Pipeline
In-Stock: 7
7 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 96.2987 | $ 96.30 |
| 30+ | $ 91.4582 | $ 2743.75 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Gas Sensor | |
| Manufacturer | Saiya Sensor | |
| Packaging | Through Hole | |
| Measurement Range | 0ppm~50000ppm | |
| Tolerance | ±3% | |
| Voltage - Supply | 3.3V~5.5V | |
| Type | Methane | |
| Interface | UART | |
| Operating Temperature | -20℃~+60℃ | |
| Features | - | |
| Current - Supply | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Utilizing proprietary light-pool-free non-dispersive infrared technology, featuring both digital and analog outputs, with resistance to cross-gas interference, no pump or tubing required, compact form factor, robust corrosion-resistant housing, easy operation and maintenance, and suitability for harsh environments.
Features
AI Translation
- Target Gas: Methane
- Detection Principle: Dual-channel NDIR absorption
- Detection Range: 0~5%
- Detection Accuracy: ±3%FS
- Operating Temperature: -20~60℃
- Storage Temperature: -20~80℃
- Operating Pressure: 750~1200mbar
- Ambient Humidity: 0~95%RH, non-condensing
- Warm-up Time: <2 minutes
- Response Time: <45 seconds
- Supply Voltage: 3.3~5.5Vdc
- Operating Current: <200mA
- Digital Output: UART, Modbus RTU protocol, 3.3V TTL level
- Analog Output: Single analog output, 0.4~2V
- Service Life: >6 years
Applications
AI Translation
- Petrochemical
- Biogas Monitoring
- Thermal Power Plant
- Pipe Gallery
- Gas Pipeline
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| Type | Details |
|---|---|
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |



