XBLW TL082CDTR(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | TL082CDTR(XBLW) |
| LCSC Part # | C18723617 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | General Purpose JFET Dual Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XBLW | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 13V/us | |
| Input Offset Current(Ios) | 1.5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 2.5nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 1.4mA | |
| Gain Bandwidth Product | 3MHz | |
| Input Voltage Noise Density | - | |
| Output Current | - | |
| Rail to Rail | - | |
| Dual Supply | -18V~18V | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Consisted of high voltage J- FET and bipolar transistors, the TL082 is a high speed J- FET dual- channel operational amplifier, featured with high slew rate, low input offset and bias current and low offset voltage temperature rate. The TL082 provides DIP8 and SOP8 package forms.
Features
AI Translation
- Lower Power Consumption
- Wide Common- Mode And Differential Voltage Ranges
- Low Input Bias And Offset Currents
- Output Short- Circuit Protection
- High Input Impedance
- High Slew Rate
- High Gain
- Bandwidth up to 4MHz
Applications
AI Translation
- Battery test equipment
- Pro audio mixers
- Single phase online UPS
- Solar energy: string and central inverter
- Three phase UPS
- Motor drives: AC and servo drive control and power stage modules
In-Stock: 785
785 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1518 | $ 0.76 |
| 50+ | $ 0.119 | $ 5.95 |
| 150+ | $ 0.1049 | $ 15.74 |
| 500+ | $ 0.0874 | $ 43.70 |
| 2,500+ | $ 0.0796 | $ 199.00 |
| 5,000+ | $ 0.0749 | $ 374.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XBLW | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 13V/us | |
| Input Offset Current(Ios) | 1.5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 2.5nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 1.4mA | |
| Gain Bandwidth Product | 3MHz | |
| Input Voltage Noise Density | - | |
| Output Current | - | |
| Rail to Rail | - | |
| Dual Supply | -18V~18V | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Consisted of high voltage J- FET and bipolar transistors, the TL082 is a high speed J- FET dual- channel operational amplifier, featured with high slew rate, low input offset and bias current and low offset voltage temperature rate. The TL082 provides DIP8 and SOP8 package forms.
Features
AI Translation
- Lower Power Consumption
- Wide Common- Mode And Differential Voltage Ranges
- Low Input Bias And Offset Currents
- Output Short- Circuit Protection
- High Input Impedance
- High Slew Rate
- High Gain
- Bandwidth up to 4MHz
Applications
AI Translation
- Battery test equipment
- Pro audio mixers
- Single phase online UPS
- Solar energy: string and central inverter
- Three phase UPS
- Motor drives: AC and servo drive control and power stage modules
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



