LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
XBLW TL081CDTR(XBLW) product image
  • TL081CDTR(XBLW) thumbnail 1
  • TL081CDTR(XBLW) thumbnail 2
  • TL081CDTR(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW TL081CDTR(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
TL081CDTR(XBLW)
LCSC Part #
C18723616
Packaging
SOP-8
Customer #
Key Attributes
General Purpose JFET Single Operational Amplifiers
Datasheetpdf iconXBLW TL081CDTR(XBLW)
In-Stock: 1,955
1,955 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.137$ 0.1233$ 0.62
50+$ 0.1099$ 0.0990$ 4.95
150+$ 0.0963$ 0.0867$ 13.01
500+$ 0.0861$ 0.0775$ 38.75
2,500+$ 0.078$ 0.0702$ 175.50
5,000+$ 0.0739$ 0.0666$ 333.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerXBLW
PackagingSOP-8
Number of Channels1
Vos - Input Offset Voltage5mV
Slew Rate20V/us
Input Offset Current(Ios)100pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-20℃~+85℃
Common Mode Rejection Ratio(CMRR)85dB
Ib - Input Bias Current200nA
Output Current-
Maximum Power Supply Range (Vdd-Vss)18V
Input Offset Voltage Drift(Vos TC)-
Quiescent Current1.8mA
Gain Bandwidth Product3MHz
Input Voltage Noise Density-
Rail to Rail-
Dual Supply-18V~18V
Single Supply-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

Consisted of high voltage J- FET and bipolar transistors, the TL081 is a high speed J- FET single- channel operational amplifier, featured with high slew rate, low input offset and bias current and low offset voltage temperature rate. The TL081 provides DIP8 and SOP8 package forms.

Features

AI Translation
  • Very Low Power Consumption
  • Wide Common- Mode And Differential Voltage Ranges
  • Low Input Bias And Offset Currents
  • Output Short- Circuit Protection
  • High Input Impedance
  • Internal Frequency Compensation
  • High Slew Rate
  • High Gain- Bandwidth

Applications

AI Translation
  • Battery test equipment
  • Pro audio mixers
  • Single phase online UPS
  • Solar energy: string and central inverter
  • Three phase UPS
  • Motor drives: AC and servo drive control and power stage modules