XBLW LM337T(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | LM337T(XBLW) |
| LCSC Part # | C18723603 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 3-Terminal Adjustable Negative Regulators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | XBLW | |
| Packaging | TO-220 | |
| Output Voltage | 1.25V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Negative | |
| Output Current | 1.5A | |
| Operating Voltage | 40V | |
| Output Type | Adjustable | |
| Features | Thermal shutdown;Over Current Protection;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM337 is adjustable 3-terminal negative voltage regulators capable of supplying 1.5 A or more currents over an output voltage range of -1.25 V to -37 V. It requires only two external resistors to set the output voltage and one output capacitor for frequency compensation. The circuit design has been optimized for excellent regulation and low thermal transients. Further, the LM337 feature internal current limiting, thermal shutdown and safe-area compensation, making it virtually blowout-proof against overloads.
Features
- 1.5A Output Current
- Line Regulation 0.01%/V (Typical)
- Load Regulation 0.3% (Typical)
- 77-dB Ripple Rejection
- 50 ppm/°C Temperature Coefficient
- Thermal Overload Protection
- Internal Short-Circuit Current Limiting Protections
Applications
- Industrial Power Supplies
- Factory Automation Systems
- Building Automation Systems
- PLC System
- Instrumentation
- IGBT Drive Negative Gate Supplies
- Networking
- Set-Top Boxes
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6431$ 0.4502 | $ 0.45 |
| 10+ | $ 0.5161$ 0.3613 | $ 3.61 |
| 50+ | $ 0.4541$ 0.3179 | $ 15.90 |
| 100+ | $ 0.3906$ 0.2735 | $ 27.35 |
| 500+ | $ 0.3541$ 0.2479 | $ 123.95 |
| 1,000+ | $ 0.3335$ 0.2335 | $ 233.50 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | XBLW | |
| Packaging | TO-220 | |
| Output Voltage | 1.25V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Negative | |
| Output Current | 1.5A | |
| Operating Voltage | 40V | |
| Output Type | Adjustable | |
| Features | Thermal shutdown;Over Current Protection;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM337 is adjustable 3-terminal negative voltage regulators capable of supplying 1.5 A or more currents over an output voltage range of -1.25 V to -37 V. It requires only two external resistors to set the output voltage and one output capacitor for frequency compensation. The circuit design has been optimized for excellent regulation and low thermal transients. Further, the LM337 feature internal current limiting, thermal shutdown and safe-area compensation, making it virtually blowout-proof against overloads.
Features
- 1.5A Output Current
- Line Regulation 0.01%/V (Typical)
- Load Regulation 0.3% (Typical)
- 77-dB Ripple Rejection
- 50 ppm/°C Temperature Coefficient
- Thermal Overload Protection
- Internal Short-Circuit Current Limiting Protections
Applications
- Industrial Power Supplies
- Factory Automation Systems
- Building Automation Systems
- PLC System
- Instrumentation
- IGBT Drive Negative Gate Supplies
- Networking
- Set-Top Boxes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



