LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XBLW UC3844AN(XBLW) product image
  • UC3844AN(XBLW) thumbnail 1
  • UC3844AN(XBLW) thumbnail 2
  • UC3844AN(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW UC3844AN(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
UC3844AN(XBLW)
LCSC Part #
C18723591
Packaging
DIP-8
Customer #
Key Attributes
Current Mode Pulse-width Controller
Datasheetpdf iconXBLW UC3844AN(XBLW)
In-Stock: 1,985
1,985 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1663$ 0.1580$ 0.79
50+$ 0.1325$ 0.1259$ 6.30
150+$ 0.118$ 0.1121$ 16.82
500+$ 0.1$ 0.0950$ 47.50
2,000+$ 0.092$ 0.0874$ 174.80
4,000+$ 0.0871$ 0.0828$ 331.20
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerXBLW
PackagingDIP-8
Operating Temperature0℃~+70℃
Output Current1A
Frequency - Switching500kHz
Pd - Power Dissipation1W
Voltage - Supply30V
FeaturesUnder-voltage lockout;Slope compensation;Under Voltage Protection
TopologyFlyback
Duty Cycle(Max)48%
Working ModePWM Modulation

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The UC3844 is a pulse width integrated circuit with current control mode for switching power supply. Compared with the voltage control mode, it has many advantages in load response and linear adjustment. This device is available in SOP8 package and DIP8 package.

Features

AI Translation
  • Internally Undervoltage Lockout Circuit
  • Low Startup and Operating Current (0.26mA at typical)
  • Maximum Duty Cycle Control
  • High current push-pull output (drive current up to 1A)
  • Operating Frequency: 500kHz
  • Automatic Feed Forward Compensation
  • Double-pulse Suppression
  • Enhanced Load-response Characteristics

Applications

AI Translation
  • Switching regulators of any polarity
  • Transformer-coupled DC-DC converters