XBLW UC3844BDTR(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | UC3844BDTR(XBLW) |
| LCSC Part # | C18723587 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Current Mode Pulse-width Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | XBLW | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Frequency - Switching | 52kHz | |
| Number of Outputs | 1 | |
| Features | Protection latch | |
| Operating Voltage | 8.5V~30V | |
| Switch tube (built-in/external) | External | |
| Output Current | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UC3844 is a pulse width integrated circuit with current control mode for switching power supply. Compared with the voltage control mode, it has many advantages in load response and linear adjustment. This device is available in SOP8 package and DIP8 package.
Features
AI Translation
- Internally Undervoltage Lockout Circuit
- Low Startup and Operating Current (0.26mA at typical)
- Maximum Duty Cycle Control
- High current push-pull output (drive current up to 1A)
- Operating Frequency: 500kHz
- Automatic Feed Forward Compensation
- Double-pulse Suppression
- Enhanced Load-response Characteristics
Applications
AI Translation
- Switching regulators of any polarity
- Transformer-coupled DC-DC converters
In-Stock: 1,675
1,675 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.093$ 0.0884 | $ 0.44 |
| 50+ | $ 0.0736$ 0.0700 | $ 3.50 |
| 150+ | $ 0.0638$ 0.0607 | $ 9.11 |
| 500+ | $ 0.0565$ 0.0537 | $ 26.85 |
| 2,500+ | $ 0.0507$ 0.0482 | $ 120.50 |
| 5,000+ | $ 0.0477$ 0.0454 | $ 227.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | XBLW | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Frequency - Switching | 52kHz | |
| Number of Outputs | 1 | |
| Features | Protection latch | |
| Operating Voltage | 8.5V~30V | |
| Switch tube (built-in/external) | External | |
| Output Current | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UC3844 is a pulse width integrated circuit with current control mode for switching power supply. Compared with the voltage control mode, it has many advantages in load response and linear adjustment. This device is available in SOP8 package and DIP8 package.
Features
AI Translation
- Internally Undervoltage Lockout Circuit
- Low Startup and Operating Current (0.26mA at typical)
- Maximum Duty Cycle Control
- High current push-pull output (drive current up to 1A)
- Operating Frequency: 500kHz
- Automatic Feed Forward Compensation
- Double-pulse Suppression
- Enhanced Load-response Characteristics
Applications
AI Translation
- Switching regulators of any polarity
- Transformer-coupled DC-DC converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



