XBLW ULN2004ADTR(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | ULN2004ADTR(XBLW) |
| LCSC Part # | C18723568 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Seven Darlington Arrays |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | XBLW | |
| Packaging | SOP-16 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | Seven channels | |
| Input Current(on) | 1.35mA | |
| Voltage - Forward(Vf) | 1.7V | |
| Voltage - Input(Max) | 30V | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ULN2004 is seven Darlington array structure. Each channel is rated at 500 mA and can withstand peak currents of 600 mA. Its output voltage is 50 V and Suppression diodes are included for inductive load driving. It is useful for driving a wide range of loads including relay DC motors, LED display filament lamps, high- power buffers, 5V TTL, CMOS and other industry- standard logical circuit. This chip is available in DIP16 or SOP 16 package form.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1369$ 0.1233 | $ 0.62 |
| 50+ | $ 0.1076$ 0.0969 | $ 4.85 |
| 150+ | $ 0.0929$ 0.0837 | $ 12.56 |
| 500+ | $ 0.0818$ 0.0737 | $ 36.85 |
| 2,500+ | $ 0.073$ 0.0657 | $ 164.25 |
| 5,000+ | $ 0.0686$ 0.0618 | $ 309.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | XBLW | |
| Packaging | SOP-16 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | Seven channels | |
| Input Current(on) | 1.35mA | |
| Voltage - Forward(Vf) | 1.7V | |
| Voltage - Input(Max) | 30V | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ULN2004 is seven Darlington array structure. Each channel is rated at 500 mA and can withstand peak currents of 600 mA. Its output voltage is 50 V and Suppression diodes are included for inductive load driving. It is useful for driving a wide range of loads including relay DC motors, LED display filament lamps, high- power buffers, 5V TTL, CMOS and other industry- standard logical circuit. This chip is available in DIP16 or SOP 16 package form.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



