XBLW ULN2003ADTR(XBLW)
| Manufacturer |
XBLW
Asian Brands |
| Mfr. Part # | ULN2003ADTR(XBLW) |
| LCSC Part # | C18723566 |
| Package | SOP-16 |
| Customer # | |
| Key Attributes | High-Voltage, High-Current Darlington Transistor Arrays |
| Description | 50V 500mA SOP-16 Bipolar Transistor Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | XBLW | |
| Package | SOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,335
1,335
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1013 $ 0.0912 | $ 0.46 |
50+ | $ 0.0798 $ 0.0719 | $ 3.60 |
150+ | $ 0.0691 $ 0.0622 | $ 9.33 |
500+ | $ 0.0611 $ 0.0550 | $ 27.50 |
2,500+ | $ 0.0546 $ 0.0492 | $ 123.00 |
5,000+ | $ 0.0514 $ 0.0463 | $ 231.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$