XBLW ULN2803ADTR(XBLW)
| Manufacturer |
XBLW
Asian Brands |
| Mfr. Part # | ULN2803ADTR(XBLW) |
| LCSC Part # | C18723562 |
| Package | SOP-18 |
| Customer # | |
| Key Attributes | Eight channel high-voltage, high current Darlington transistor array |
| Description | 500mA 50V SOP-18 Bipolar Transistor Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | XBLW | |
| Package | SOP-18 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1865 $ 0.1679 | $ 0.84 |
50+ | $ 0.1462 $ 0.1316 | $ 6.58 |
150+ | $ 0.1289 $ 0.1161 | $ 17.42 |
500+ | $ 0.1074 $ 0.0967 | $ 48.35 |
2,000+ | $ 0.0978 $ 0.0881 | $ 176.20 |
4,000+ | $ 0.092 $ 0.0828 | $ 331.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$