XBLW 24C01BN(XBLW)
| Manufacturer |
XBLW
Asian Brands |
| Mfr. Part # | 24C01BN(XBLW) |
| LCSC Part # | C18723541 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | 1K Bit 8-bit Wide Serial EEPROM |
| Description | 1Kbit 1.8V~5.5V 1MHz I2C SOP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | XBLW | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
12,300
12,300
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0339 $ 0.0323 | $ 0.65 |
200+ | $ 0.0261 $ 0.0248 | $ 4.96 |
600+ | $ 0.0218 $ 0.0208 | $ 12.48 |
4,000+ | $ 0.0193 $ 0.0184 | $ 73.60 |
8,000+ | $ 0.017 $ 0.0162 | $ 129.60 |
20,000+ | $ 0.0158 $ 0.0151 | $ 302.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$