XBLW MC34063ADTR(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | MC34063ADTR(XBLW) |
| LCSC Part # | C18723538 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 1.5A Step-Up/Down/Inverting Switching Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | XBLW | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Frequency - Switching | 33kHz | |
| Number of Outputs | 1 | |
| Function | Step-down type;Boost | |
| Features | Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck;Boost;Inverting | |
| Operating Voltage | 3V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.5A | |
| Output Voltage | - | |
| Quiescent Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The XBLW MC34063 is a monolithic control circuit containing the primary functions required for DC-to-DC converters. This device consists of an internal temperature compensated reference (1.25V), comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch. The IC is specifically designed to be used in Step-Down and Step-Up and Voltage-Inverting applications with a minimum number of external components. The XBLW MC34063 is available in DIP8 and SOP8 package.
Features
- Current Limiting
- Low Standby Current
- Precision 2% Reference
- Output Voltage Adjustable
- Output Switch Current to 1.5A
- Frequency Operation to 100kHz
- Operation from 3.0V to 40V Input
Applications
- ADSL Modems
- Battery Chargers
- NICs / Switches / Hubs
- Negative Voltage Power Supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1097$ 0.1043 | $ 0.52 |
| 50+ | $ 0.0867$ 0.0824 | $ 4.12 |
| 150+ | $ 0.0753$ 0.0716 | $ 10.74 |
| 500+ | $ 0.0666$ 0.0633 | $ 31.65 |
| 2,500+ | $ 0.0598$ 0.0569 | $ 142.25 |
| 5,000+ | $ 0.0563$ 0.0535 | $ 267.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | XBLW | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Frequency - Switching | 33kHz | |
| Number of Outputs | 1 | |
| Function | Step-down type;Boost | |
| Features | Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck;Boost;Inverting | |
| Operating Voltage | 3V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.5A | |
| Output Voltage | - | |
| Quiescent Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The XBLW MC34063 is a monolithic control circuit containing the primary functions required for DC-to-DC converters. This device consists of an internal temperature compensated reference (1.25V), comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch. The IC is specifically designed to be used in Step-Down and Step-Up and Voltage-Inverting applications with a minimum number of external components. The XBLW MC34063 is available in DIP8 and SOP8 package.
Features
- Current Limiting
- Low Standby Current
- Precision 2% Reference
- Output Voltage Adjustable
- Output Switch Current to 1.5A
- Frequency Operation to 100kHz
- Operation from 3.0V to 40V Input
Applications
- ADSL Modems
- Battery Chargers
- NICs / Switches / Hubs
- Negative Voltage Power Supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



