XBLW SN74HC573DTR(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | SN74HC573DTR(XBLW) |
| LCSC Part # | C18723527 |
| Packaging | SOP-20 |
| Customer # | |
| Key Attributes | Octal D-type transparent latch; 3-state |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | XBLW | |
| Packaging | SOP-20 | |
| Logic Type | D Latch | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 7.8mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | - | |
| Number of Channels | 8 | |
| Propagation Delay | 14ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HC573 is an 8-bit D-type transparent latch with 3-state outputs. The device features latch enable (LE) and output enable (OE) inputs. When LE is high, input data enters the latches; in this state the latches are transparent, and the outputs change with each corresponding D input change. When LE is low, the latches store the information present at the inputs one setup time before the LE high-to-low transition. A high on the OE input forces the outputs into a high-impedance off state. Operation of the OE input does not affect the state of the latches. Inputs include clamp diodes, which allow the use of current-limiting resistors to interface inputs to voltages exceeding VCC.
Features
- Inputs and outputs on opposite sides of package for easy microprocessor interfacing
- Usable as input or output ports for microprocessors and microcomputers
- Three-state non-inverting outputs for bus applications
- Common three-state output enable input
- Operating temperature range: -40℃ ~ +125℃
- Package options: DIP-20, SOP-20, TSSOP-20, SOIC-20-208mil
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2159$ 0.1728 | $ 0.86 |
| 50+ | $ 0.1692$ 0.1354 | $ 6.77 |
| 150+ | $ 0.1492$ 0.1194 | $ 17.91 |
| 500+ | $ 0.1243$ 0.0995 | $ 49.75 |
| 2,000+ | $ 0.1132$ 0.0906 | $ 181.20 |
| 4,000+ | $ 0.1065$ 0.0852 | $ 340.80 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | XBLW | |
| Packaging | SOP-20 | |
| Logic Type | D Latch | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 7.8mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | - | |
| Number of Channels | 8 | |
| Propagation Delay | 14ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HC573 is an 8-bit D-type transparent latch with 3-state outputs. The device features latch enable (LE) and output enable (OE) inputs. When LE is high, input data enters the latches; in this state the latches are transparent, and the outputs change with each corresponding D input change. When LE is low, the latches store the information present at the inputs one setup time before the LE high-to-low transition. A high on the OE input forces the outputs into a high-impedance off state. Operation of the OE input does not affect the state of the latches. Inputs include clamp diodes, which allow the use of current-limiting resistors to interface inputs to voltages exceeding VCC.
Features
- Inputs and outputs on opposite sides of package for easy microprocessor interfacing
- Usable as input or output ports for microprocessors and microcomputers
- Three-state non-inverting outputs for bus applications
- Common three-state output enable input
- Operating temperature range: -40℃ ~ +125℃
- Package options: DIP-20, SOP-20, TSSOP-20, SOIC-20-208mil
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



