LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
XBLW SN74HC374DTR(XBLW) product image
  • SN74HC374DTR(XBLW) thumbnail 1
  • SN74HC374DTR(XBLW) thumbnail 2
  • SN74HC374DTR(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW SN74HC374DTR(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
SN74HC374DTR(XBLW)
LCSC Part #
C18723525
Packaging
SOP-20
Customer #
Key Attributes
Octal D-type flip-flop; positive edge-trigger; 3-state
Datasheetpdf iconXBLW SN74HC374DTR(XBLW)
In-Stock: 1,965
1,965 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2088$ 0.1880$ 0.94
50+$ 0.1629$ 0.1467$ 7.34
150+$ 0.1432$ 0.1289$ 19.34
500+$ 0.1186$ 0.1068$ 53.40
2,000+$ 0.1077$ 0.0970$ 194.00
4,000+$ 0.1012$ 0.0911$ 364.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Shift Registers
ManufacturerXBLW
PackagingSOP-20
Operating temperature-40℃~+105℃
Voltage - Supply2V~6V
Output TypeTri-State
Series74HC
Number of Elements1
FeaturesOutput enable
Propagation Delay14ns@6V,50pF
FunctionSerial-to-Parallel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The SN74HC374 is a octal positive-edge triggered D-type flip-flop with 3-state outputs. The device features a clock (CP) and output enable (OE) inputs. The flip-flops will store the state of their individual D-inputs that meet the set-up and hold time requirements on the LOW-to-HIGH clock (CP) transition. A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Operation of the OE input does not affect the state of the flip-flops. Inputs also include clamp diodes, this enables the use of current limiting resistors to interface inputs to voltages in excess of VCC

Features

AI Translation
  • Octal bus interface
  • Non-inverting 3-state outputs
  • 8-bit positive, edge-triggered register
  • Common 3-state output enable input
  • Independent register and 3-state buffer operation
  • Specified from -40°C to +125°C