XBLW SN74HC165N(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | SN74HC165N(XBLW) |
| LCSC Part # | C18723511 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | 8-bit Parallel-in, Serial out Shift Register |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | XBLW | |
| Packaging | DIP-16 | |
| Operating temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | Complementary type | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | 25mA | |
| Features | Asynchronous parallel load function | |
| Propagation Delay | 15ns@6V,50pF | |
| Function | Parallel-to-Serial |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HC165 is a 8-bit serial or parallel-in/serial-out shift registers. The device features a serial data input (DS), eight parallel data inputs (D0 to D7) and two complementary serial outputs (Q7 and Q7). When the parallel load input (PL (overline)) is LOW the data from D0 to D7 is loaded into the shift register asynchronously. When PL (overline) is HIGH data enters the register serially at DS. When the clock enable input (CE) is LOW data is shifted on the LOW-to-HIGH transitions of the CP input. A HIGH on CE will disable the CP input. Inputs are overvoltage tolerant to 15V. This enables the device to be used in HIGH-to-LOW level shifting applications.
Features
- Asynchronous 8-bit parallel load
- Synchronous serial input
- Specified from -40°C to +85°C
- Packaging information: DIP-16/SOP-16/TSSOP-16
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1717$ 0.1632 | $ 0.82 |
| 50+ | $ 0.1347$ 0.1280 | $ 6.40 |
| 150+ | $ 0.1189$ 0.1130 | $ 16.95 |
| 500+ | $ 0.0992$ 0.0943 | $ 47.15 |
| 2,000+ | $ 0.0904$ 0.0859 | $ 171.80 |
| 5,000+ | $ 0.0851$ 0.0809 | $ 404.50 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | XBLW | |
| Packaging | DIP-16 | |
| Operating temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | Complementary type | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | 25mA | |
| Features | Asynchronous parallel load function | |
| Propagation Delay | 15ns@6V,50pF | |
| Function | Parallel-to-Serial |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HC165 is a 8-bit serial or parallel-in/serial-out shift registers. The device features a serial data input (DS), eight parallel data inputs (D0 to D7) and two complementary serial outputs (Q7 and Q7). When the parallel load input (PL (overline)) is LOW the data from D0 to D7 is loaded into the shift register asynchronously. When PL (overline) is HIGH data enters the register serially at DS. When the clock enable input (CE) is LOW data is shifted on the LOW-to-HIGH transitions of the CP input. A HIGH on CE will disable the CP input. Inputs are overvoltage tolerant to 15V. This enables the device to be used in HIGH-to-LOW level shifting applications.
Features
- Asynchronous 8-bit parallel load
- Synchronous serial input
- Specified from -40°C to +85°C
- Packaging information: DIP-16/SOP-16/TSSOP-16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



