XBLW CD4082BE(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | CD4082BE(XBLW) |
| LCSC Part # | C18723489 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | Dual 4-input And Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | XBLW | |
| Packaging | DIP-14 | |
| Features | - | |
| Logic Family | CD4 | |
| Input Logic Level - Low | 3V | |
| Operating Temperature | -40℃~+105℃ | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Output Logic Level - High | 5V | |
| Quiescent Current(Iq) | 500nA | |
| Voltage - Supply | 3V~15V | |
| Number of Channels | 4;2 | |
| Current - Output High(IOH) | 6.8mA | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 60ns | |
| Current - Output Low(IOL) | 2.6mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CD4082 is a dual 4-input AND gate. The outputs are fully buffered for highest noise immunity and pattern insensitivity to output impedance variations. It operates over a recommended VDD power supply range of 3V to 15V referenced to VSS (usually ground). Unused inputs must be connected to VoD, VSS, or another input.
Features
AI Translation
- Wide supply voltage range from 3V to 15V
- Fully static operation
- 5V, 10V, and 15V parametric ratings
- Standardized symmetrical output characteristics
- Inputs and outputs are protected against electrostatic effects
- Specified from -40℃ to +125℃
- Packaging information: DIP14/SOP14/TSSOP14
In-Stock: 580
580 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2668$ 0.2535 | $ 1.27 |
| 50+ | $ 0.2126$ 0.2020 | $ 10.10 |
| 150+ | $ 0.1894$ 0.1800 | $ 27.00 |
| 500+ | $ 0.1604$ 0.1524 | $ 76.20 |
| 2,000+ | $ 0.1475$ 0.1402 | $ 280.40 |
| 5,000+ | $ 0.1398$ 0.1329 | $ 664.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | XBLW | |
| Packaging | DIP-14 | |
| Features | - | |
| Logic Family | CD4 | |
| Input Logic Level - Low | 3V | |
| Operating Temperature | -40℃~+105℃ | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Output Logic Level - High | 5V | |
| Quiescent Current(Iq) | 500nA | |
| Voltage - Supply | 3V~15V | |
| Number of Channels | 4;2 | |
| Current - Output High(IOH) | 6.8mA | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 60ns | |
| Current - Output Low(IOL) | 2.6mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CD4082 is a dual 4-input AND gate. The outputs are fully buffered for highest noise immunity and pattern insensitivity to output impedance variations. It operates over a recommended VDD power supply range of 3V to 15V referenced to VSS (usually ground). Unused inputs must be connected to VoD, VSS, or another input.
Features
AI Translation
- Wide supply voltage range from 3V to 15V
- Fully static operation
- 5V, 10V, and 15V parametric ratings
- Standardized symmetrical output characteristics
- Inputs and outputs are protected against electrostatic effects
- Specified from -40℃ to +125℃
- Packaging information: DIP14/SOP14/TSSOP14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



