XBLW CD4043BE(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | CD4043BE(XBLW) |
| LCSC Part # | C18723483 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | Quad R/S Latch With 3-state Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | XBLW | |
| Packaging | DIP-16 | |
| Logic Type | SR Latch | |
| Voltage - Supply | 3V~15V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 1.1mA | |
| Number of Channels | 4 | |
| Current - Output High(IOH) | 3mA | |
| Propagation Delay | 35ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4043 is a quad R/S latch with 3-state outputs with a common output enable input (OE). Each latch has an active HIGH set input ( 1S to 4S), an active HIGH reset input (1R to 4R) and an active HIGH 3-state output (1Q to 4Q). When OE is HIGH, the latch output (nQ) is determined by the nR and nS inputs as shown in function table. When OE is LOW, the latch outputs are in the high impedance OFF-state. OE does not affect the state of the latch. The high impedance off-state feature allows common bussing of the outputs. It operates over a recommended VpD power supply range of 3V to 15V referenced to Vss (usually ground). Unused inputs must be connected to VDD, Vss, or another input.
Features
- 5V, 10V, and 15V parametric ratings
- Standardized symmetrical output characteristics
- Specified from -40 °C to +85 °C
- Packaging information: DIP16/SOP16/TSSOP16
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3329 | $ 1.66 |
| 50+ | $ 0.2614 | $ 13.07 |
| 150+ | $ 0.2308 | $ 34.62 |
| 500+ | $ 0.1926 | $ 96.30 |
| 2,000+ | $ 0.1756 | $ 351.20 |
| 5,000+ | $ 0.1653 | $ 826.50 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | XBLW | |
| Packaging | DIP-16 | |
| Logic Type | SR Latch | |
| Voltage - Supply | 3V~15V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 1.1mA | |
| Number of Channels | 4 | |
| Current - Output High(IOH) | 3mA | |
| Propagation Delay | 35ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4043 is a quad R/S latch with 3-state outputs with a common output enable input (OE). Each latch has an active HIGH set input ( 1S to 4S), an active HIGH reset input (1R to 4R) and an active HIGH 3-state output (1Q to 4Q). When OE is HIGH, the latch output (nQ) is determined by the nR and nS inputs as shown in function table. When OE is LOW, the latch outputs are in the high impedance OFF-state. OE does not affect the state of the latch. The high impedance off-state feature allows common bussing of the outputs. It operates over a recommended VpD power supply range of 3V to 15V referenced to Vss (usually ground). Unused inputs must be connected to VDD, Vss, or another input.
Features
- 5V, 10V, and 15V parametric ratings
- Standardized symmetrical output characteristics
- Specified from -40 °C to +85 °C
- Packaging information: DIP16/SOP16/TSSOP16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



