XKB Connection X0115WT12B1L
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X0115WT12B1L |
| LCSC Part # | C18723095 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN D-SUB PLUG 15POS SOLDER CUP |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Number of Pins | 15P | |
| Gender | Male | |
| Connector Type | Standard D-Sub | |
| Mounting Type | Solder Cup | |
| Number of Rows | 2 | |
| Color | Black | |
| Current Rating-Signal | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,034
3,034 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2897$ 2.1753 | $ 2.18 |
| 10+ | $ 1.9552$ 1.8575 | $ 18.58 |
| 50+ | $ 1.7441$ 1.6569 | $ 82.85 |
| 100+ | $ 1.5297$ 1.4533 | $ 145.33 |
| 500+ | $ 1.4323$ 1.3607 | $ 680.35 |
| 1,000+ | $ 1.3901$ 1.3206 | $ 1320.60 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Number of Pins | 15P | |
| Gender | Male | |
| Connector Type | Standard D-Sub | |
| Mounting Type | Solder Cup | |
| Number of Rows | 2 | |
| Color | Black | |
| Current Rating-Signal | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



