Wisevision N133-2424THBIG26-H12
| Manufacturer | WisevisionAsian Brands |
| MPN | N133-2424THBIG26-H12 |
| LCSC Part # | C18723041 |
| Packaging | - |
| Customer # | |
| Key Attributes | TFT LCD MODULE 1.3inch 240RGB*240DOTS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Wisevision | |
| Packaging | - | |
| Voltage - Supply | 2.4V~3.3V | |
| Operating Temperature | -20℃~+70℃ | |
| Size | 1.3 | |
| Dot Pixels | 240x240 | |
| Viewing Direction | Full angle | |
| Controller Type | ST7789P3 chip | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
N133-2424THBIG26-H12 is a 240RGBX240 dot-matrix TFT LCD module. This module is composed of a TFT LCD Panel, driver ICs, FPC and a Backlight unit.
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517709000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517709000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

