AKM CZ3722
| Manufacturer | |
| MPN | CZ3722 |
| LCSC Part # | C1870898 |
| Packaging | SMD-10P,7.7x10.9mm |
| Customer # | |
| Key Attributes | 4.5V~5.5V 41.3A 100mV/A SMD-10P,7.7x10.9mm Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | AKM | |
| Packaging | SMD-10P,7.7x10.9mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Current Range | 41.3A | |
| Operating Temperature | -40℃~+105℃ | |
| Features | - | |
| Sensitivity | 100mV/A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 7
7 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 15.8336 | $ 15.83 |
| 10+ | $ 15.0897 | $ 150.90 |
| 30+ | $ 13.8018 | $ 414.05 |
| 100+ | $ 12.6796 | $ 1267.96 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | AKM | |
| Packaging | SMD-10P,7.7x10.9mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Current Range | 41.3A | |
| Operating Temperature | -40℃~+105℃ | |
| Features | - | |
| Sensitivity | 100mV/A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C1870898 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |

