THALES ELS31-JK REL.2
| Manufacturer | |
| MPN | ELS31-JK REL.2 |
| LCSC Part # | C1870741 |
| Packaging | LGA-114 |
| Customer # | |
| Key Attributes | 10.3Mbps 3.3V~4.5V LGA-114 RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | THALES | |
| Packaging | LGA-114 | |
| Data Rate | 10.3Mbps | |
| Frequency Range | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V~4.5V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | THALES | |
| Packaging | LGA-114 | |
| Data Rate | 10.3Mbps |
| Type | Description | |
|---|---|---|
| Frequency Range | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V~4.5V | |
| Features | - |
Introduction
The first of its kind Cinterion® ELS31 LTE Cat. 1 wireless module is revolutionizing highly efficient 4G LTE connectivity for Machine-to-Machine (M2M) and industrial Internet of Things (IoT) applications. The device features power-optimized performance and M2M-optimized speeds of 10Mbit/s download and 5Mbit/s uplink. It delivers overall cost efficiencies for the vast number of IoT applications that are not dependent on high speed connectivity but still require the longevity and reliability of LTE networks as 2G and 3G phase out in decades ahead. It is ideal for a wide variety of applications including metering, tracking and tracing, fleet management and mHealth. Sharing the same footprint as existing Cinterion industrial portfolio products, the ELS31 modules enable easy migration of 2G and 3G devices to LTE. It also supports multi-designs for different network standards in most dynamic LTE markets such as US and Japan. All Cinterion M2M Modules come with Full Type Approval (FTA) and local network operator certifications to ensure easy integration and a fast time to market for innovative solutions. The small ELS31 platform comes in Thales M2M’s unique LGA (Land Grid Array) package perfectly suited to the manufacturing needs of small, high-volume M2M devices with a focus on reliable and efficient processes. The module is designed for optimized power consumption and includes support for common industrial interfaces such as USB and UART. ELS31 is a single-mode module specifically designed for LTE networks. Network standards are expected to continue to evolve encompassing increasingly efficient LTE categories (e.g. Cat-M1), or voice over LTE (VoLTE). Future Cinterion modules will support easy forward/ backward migration and compatibility by sharing the same form-factor.
Features
- General Features:
- LTE (FDD) 3GPP Rel. 9+
- Regional Variants: ELS31-V/-VA (Verizon, USA): LTE Cat-1 Bands 4,13 (1700/2100 AWS, 700 MHz); ELS31-J/-JK (NTT DoCoMo and KDDI): LTE Cat-1 Bands 1,18,19 (2100, 800, 850 MHz)
- SIM Application Toolkit, Rel. 99
- Control via AT commands (Hayes, 3GPP TS 27.007 and 27.005)
- Full Thales M2M AT command set and services
- Supply voltage range 3.3 - 4.5 V, optimized for minimal power consumption
- Dimension: 27.6×18.8×2.1 mm
- Operating temperature Range -40°C to +85°C
- Weight: ca. 2.7 g
- Specifications:
- LTE Cat. 1 single layer DL-MIMO DL/UL max: 10.3Mbps / 5.2 Mbps
- Supplementary services & USSD support
- High quality voice support for handset, headset and hands-free operation (ELS31-VA only)
- IMS support, SMS via IMS (ELS31-V and ELS31-VA only)
- SMS text and PDU mode, 3GPP and 3GPP2 formatting
- Verizon APN class handling (ELS31-V and ELS31-VA only)
- IP services transparent & nontransparent TCP/UDP client and server, HTTP/FTP/SMP client, TLS support for TCP/UDP/HTTP/FTP/SMTP clients
- Special Features:
- Embedded MIM (MFF2) prepared
- Firmware update via UART and USB FOTA (Incremental Firmware Update Over The Air)
- Multiplexer according 3GPP TS 27.010
- Interfaces (SMT-LGA, 114 Pads):
- Pads for primary LTE Antenna, LTE DL MIMO-Antenna
- Digital Audio Interface (PCM and I2S) (ELS31-VA only)
- USB 2.0 interface up to 480 Mbps (CDC-ACM, CDC-ECM)
- High-speed UART interface
- DUN/PPP
- UICC and U/SIM card interfaces 1.8V/3V
- Up to 20 GPIO pins
- I2C, SPI, ADC interface
- Drivers:
- Driver for Windows Vista / Windows 7 / Windows 8 / Windows 10
- Driver for Android RIL 6.x
- Approvals:
- FCC, GCF, IC, UL
- JATE, TELEC
- Japan Environmental Directives compliant
- Mobile Operator Approvals: Verizon (-V/-VA), NTT DoCoMo (-J), KDDI (-JK)
- California RoHS
Applications
- Metering
- Tracking and tracing
- Fleet management
- mHealth
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 51.3312 | $ 51.33 |
| 200+ | $ 19.8645 | $ 3972.90 |
| 500+ | $ 19.1669 | $ 9583.45 |
| 1,000+ | $ 18.8211 | $ 18821.10 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | THALES | |
| Packaging | LGA-114 | |
| Data Rate | 10.3Mbps | |
| Frequency Range | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V~4.5V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | THALES | |
| Packaging | LGA-114 | |
| Data Rate | 10.3Mbps |
| Type | Description | |
|---|---|---|
| Frequency Range | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V~4.5V | |
| Features | - |
Introduction
The first of its kind Cinterion® ELS31 LTE Cat. 1 wireless module is revolutionizing highly efficient 4G LTE connectivity for Machine-to-Machine (M2M) and industrial Internet of Things (IoT) applications. The device features power-optimized performance and M2M-optimized speeds of 10Mbit/s download and 5Mbit/s uplink. It delivers overall cost efficiencies for the vast number of IoT applications that are not dependent on high speed connectivity but still require the longevity and reliability of LTE networks as 2G and 3G phase out in decades ahead. It is ideal for a wide variety of applications including metering, tracking and tracing, fleet management and mHealth. Sharing the same footprint as existing Cinterion industrial portfolio products, the ELS31 modules enable easy migration of 2G and 3G devices to LTE. It also supports multi-designs for different network standards in most dynamic LTE markets such as US and Japan. All Cinterion M2M Modules come with Full Type Approval (FTA) and local network operator certifications to ensure easy integration and a fast time to market for innovative solutions. The small ELS31 platform comes in Thales M2M’s unique LGA (Land Grid Array) package perfectly suited to the manufacturing needs of small, high-volume M2M devices with a focus on reliable and efficient processes. The module is designed for optimized power consumption and includes support for common industrial interfaces such as USB and UART. ELS31 is a single-mode module specifically designed for LTE networks. Network standards are expected to continue to evolve encompassing increasingly efficient LTE categories (e.g. Cat-M1), or voice over LTE (VoLTE). Future Cinterion modules will support easy forward/ backward migration and compatibility by sharing the same form-factor.
Features
- General Features:
- LTE (FDD) 3GPP Rel. 9+
- Regional Variants: ELS31-V/-VA (Verizon, USA): LTE Cat-1 Bands 4,13 (1700/2100 AWS, 700 MHz); ELS31-J/-JK (NTT DoCoMo and KDDI): LTE Cat-1 Bands 1,18,19 (2100, 800, 850 MHz)
- SIM Application Toolkit, Rel. 99
- Control via AT commands (Hayes, 3GPP TS 27.007 and 27.005)
- Full Thales M2M AT command set and services
- Supply voltage range 3.3 - 4.5 V, optimized for minimal power consumption
- Dimension: 27.6×18.8×2.1 mm
- Operating temperature Range -40°C to +85°C
- Weight: ca. 2.7 g
- Specifications:
- LTE Cat. 1 single layer DL-MIMO DL/UL max: 10.3Mbps / 5.2 Mbps
- Supplementary services & USSD support
- High quality voice support for handset, headset and hands-free operation (ELS31-VA only)
- IMS support, SMS via IMS (ELS31-V and ELS31-VA only)
- SMS text and PDU mode, 3GPP and 3GPP2 formatting
- Verizon APN class handling (ELS31-V and ELS31-VA only)
- IP services transparent & nontransparent TCP/UDP client and server, HTTP/FTP/SMP client, TLS support for TCP/UDP/HTTP/FTP/SMTP clients
- Special Features:
- Embedded MIM (MFF2) prepared
- Firmware update via UART and USB FOTA (Incremental Firmware Update Over The Air)
- Multiplexer according 3GPP TS 27.010
- Interfaces (SMT-LGA, 114 Pads):
- Pads for primary LTE Antenna, LTE DL MIMO-Antenna
- Digital Audio Interface (PCM and I2S) (ELS31-VA only)
- USB 2.0 interface up to 480 Mbps (CDC-ACM, CDC-ECM)
- High-speed UART interface
- DUN/PPP
- UICC and U/SIM card interfaces 1.8V/3V
- Up to 20 GPIO pins
- I2C, SPI, ADC interface
- Drivers:
- Driver for Windows Vista / Windows 7 / Windows 8 / Windows 10
- Driver for Android RIL 6.x
- Approvals:
- FCC, GCF, IC, UL
- JATE, TELEC
- Japan Environmental Directives compliant
- Mobile Operator Approvals: Verizon (-V/-VA), NTT DoCoMo (-J), KDDI (-JK)
- California RoHS
Applications
- Metering
- Tracking and tracing
- Fleet management
- mHealth
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

