LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
THALES EHS8 REL.4 product image
Images for reference only

THALES EHS8 REL.4RoHS

Manufacturer
MPN
EHS8 REL.4
LCSC Part #
C1870670
Packaging
LGA-122
Customer #
Key Attributes
LGA-122 RF Transceiver ICs RoHS
Datasheetpdf iconTHALES EHS8 REL.4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 43.1184$ 43.12
200+$ 16.6865$ 3337.30
500+$ 16.1$ 8050.00
1,000+$ 15.8098$ 15809.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTHALES
PackagingLGA-122
Features-

Introduction

AI Translation

The compact EHS8 module offers the latest Java ME 3.2 client runtime platform optimized for resource-constrained M2M applications. It significantly reduces total cost of ownership (TCO) and development timelines by sharing internal resources such as memory, a large existing code base and proven software building blocks. The improved Java concept uses Multi MIDlet Java execution to simultaneously host and run multiple applications and protocols. An extended security concept with the latest TLS/SSL engine provides secure and reliable TCP/IP connectivity while an enriched internal flash file system enables free of charge firmware updates over-the-air (FOTA) when required. Sophisticated sandbox modeling and layered architectures simplify device management (DM) and separate mobile network operator approvals from application code development, allowing simultaneous progress of both phases for a shorter time to market. Providing the capability for multiple designs from one solution, the newest addition to Thales’s Industrial platform is an ideal module for applications migrating from 2G to 3G requiring cost efficiency along with global connectivity. EHS8 offers five band HSPA to support high bandwidth connectivity and enables speeds up to 7.2 Mbps in downlink and 5.7 Mbps in uplink. EHS8 supports common industrial interfaces such as USB, serial interfaces, I²C and various GPIO’s to be connected with the Java engine. Bringing together embedded GPS, a miniaturized footprint and cost efficiency with Java flexibility and 3G capabilities, the EHS8 module is the ideal solution for size-constrained applications such as track and trace solutions.

Features

AI Translation
  • 3GPP Rel.7 Compliant Protocol Stack
  • Five Bands UMTS (WCDMA/FDD) Bands: 800, 850, 900, 1900 and 2100 MHz
  • Quad-Band GSM Bands: 850, 900, 1800 and 1900 MHz
  • SIM Application Toolkit, letter class “b”, “c”, “e” with BIP and RunAT support
  • Control via standardized and extended AT commands (Hayes, TS 27.007 and 27.005)
  • TCP/IP stack access via AT command and transparent TCP/UDP services
  • Secure Connection with TLS
  • Internet Services TCP/UDP server/client, DNS, Ping, HTTP, FTP client
  • LGA pad soldering mount, MSL4
  • Supply voltage range 3.1 - 4.5 V, highly optimized for minimal power consumption
  • Dimension: 27.6×25.4×2.2 mm
  • Weight: 3 g
  • Operating Temperature: -40 °C to +90 °C
  • USB interface feature a composite mode, compliant to Windows, Linux and Mac
  • Firmware update via USB and serial interface
  • RLS Monitoring (Jamming detection) in 2G and 3G
  • Informal Network Scan
  • Integrated FOTA, configurable and free of charge
  • Java™ ME 3.2
  • Multi-Threading programming and Multi-Application execution
  • 10 MB RAM and 10 MB Flash File System
  • Integrated 32 Channel GNSS receiver
  • NMEA-183, EGNOS, WAAS
  • Position Accuracy (CEP50): 1.5m
  • TTFF (-130dBm): 1s Hot Start, <35s Cold Start
  • Sensitivity (active antenna): Acquisition -145dBm, Navigation -156dBm, Tracking -162dBm