THALES PLS8-E REL. 4
| Manufacturer | |
| MPN | PLS8-E REL. 4 |
| LCSC Part # | C1870667 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | THALES | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | THALES |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Introduction
The Thales Cinterion PLS8 wireless module delivers offers a smart solution for wireless connectivity today and in the future. With 3GPP Rel. 9 LTE technology, the PLS8 is optimized for high bandwidth computing, enabling speeds up to 100 Mbps for the downlink and 50 Mbps on the uplink. It is an ideal solution for ruggedized mobile computing, video security solutions, medical equipment, payment systems and industrial gateway routers.
Features
- GPS/A-GPS/GLONASS
- The PLS8 and its variants provide Multi Band LTE plus seamless fallback to 2G and 3G technology delivering worldwide coverage and reliability even while roaming across different wireless networks
- Two antenna pads enable diversity support for improved data speeds
- An optimized GPS antenna path eliminates blanking for more consistent performance
- Supports multiple designs via footprint compatibility with Cinterion 3G, CDMA and advanced LTE modules
- Bearer Independent Protocol
- Full voice Support
- Thales’s proprietary LGA footprint enables optimized heat dissipation that prevents warping while allowing the freedom to select the most beneficial soldering paste and stencil height suited to each individual application
- The PLS8 and its variants support multiple Mobile Network Operators including AT&T, TMobile and Verizon from a single variant
- Depending on activated SIM/MIM, correct network configurations are automatically detected and activated
- 2G and 3G connectivity is also supported for maximum roaming capability
- Extreme durability, long life components and a unique LGA form factor compatible with past and next generation wireless modules ensures easy migration between wireless standards from a single design as technology needs evolve
- An advanced power management system delivers fast shut down and wake up capabilities
- An intelligent single-sided design improves heat dissipation and extends battery power
- Fully integrated GPS/GLONASS solution (Qualcomm gpsOne Gen8A)
- Supply voltage range 3.3 - 4.2 V, highly optimized for minimal power consumption
- RoHS and REACH compliant, EuP support
- USB interface supports multiple composite modes and a Linux-/Mac- compliant mode
- Firmware update via USB
- BIP (Bearer Independent Protocol)
- IP services (Client & server, TCP/IP & UDP, trans)
Applications
- Ruggedized mobile computing
- Video security solutions
- Medical equipment
- Payment systems
- Industrial gateway routers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 76.982 | $ 76.98 |
| 200+ | $ 29.7908 | $ 5958.16 |
| 400+ | $ 28.7444 | $ 11497.76 |
| 800+ | $ 28.2276 | $ 22582.08 |
Standard Packaging400/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | THALES | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | THALES |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Introduction
The Thales Cinterion PLS8 wireless module delivers offers a smart solution for wireless connectivity today and in the future. With 3GPP Rel. 9 LTE technology, the PLS8 is optimized for high bandwidth computing, enabling speeds up to 100 Mbps for the downlink and 50 Mbps on the uplink. It is an ideal solution for ruggedized mobile computing, video security solutions, medical equipment, payment systems and industrial gateway routers.
Features
- GPS/A-GPS/GLONASS
- The PLS8 and its variants provide Multi Band LTE plus seamless fallback to 2G and 3G technology delivering worldwide coverage and reliability even while roaming across different wireless networks
- Two antenna pads enable diversity support for improved data speeds
- An optimized GPS antenna path eliminates blanking for more consistent performance
- Supports multiple designs via footprint compatibility with Cinterion 3G, CDMA and advanced LTE modules
- Bearer Independent Protocol
- Full voice Support
- Thales’s proprietary LGA footprint enables optimized heat dissipation that prevents warping while allowing the freedom to select the most beneficial soldering paste and stencil height suited to each individual application
- The PLS8 and its variants support multiple Mobile Network Operators including AT&T, TMobile and Verizon from a single variant
- Depending on activated SIM/MIM, correct network configurations are automatically detected and activated
- 2G and 3G connectivity is also supported for maximum roaming capability
- Extreme durability, long life components and a unique LGA form factor compatible with past and next generation wireless modules ensures easy migration between wireless standards from a single design as technology needs evolve
- An advanced power management system delivers fast shut down and wake up capabilities
- An intelligent single-sided design improves heat dissipation and extends battery power
- Fully integrated GPS/GLONASS solution (Qualcomm gpsOne Gen8A)
- Supply voltage range 3.3 - 4.2 V, highly optimized for minimal power consumption
- RoHS and REACH compliant, EuP support
- USB interface supports multiple composite modes and a Linux-/Mac- compliant mode
- Firmware update via USB
- BIP (Bearer Independent Protocol)
- IP services (Client & server, TCP/IP & UDP, trans)
Applications
- Ruggedized mobile computing
- Video security solutions
- Medical equipment
- Payment systems
- Industrial gateway routers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

