LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
THALES EHS5-E REL.4 product image
Images for reference only

THALES EHS5-E REL.4RoHS

Manufacturer
MPN
EHS5-E REL.4
LCSC Part #
C1870666
Packaging
BLGA-106
Customer #
Key Attributes
BLGA-106 RF Transceiver ICs RoHS
Datasheetpdf iconTHALES EHS5-E REL.4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 36.5108$ 36.51
200+$ 14.1305$ 2826.10
500+$ 13.6335$ 6816.75
1,000+$ 13.3881$ 13388.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTHALES
PackagingBLGA-106

Introduction

AI Translation

The Cinterion EHS5 module represents a milestone in embedded Java machine-to-machine (M2M) communication, offering smart connectivity for industrial applications. EHS5 delivers highly efficient 3G communication in an ultra-compact footprint. EHS5 is an ideal solution for M2M applications moving to 3G technology with a focus on longlasting, futureproof and cost efficient M2M applications. Offering a backward and forward compatible footprint, its multi design capability offers seamless migration and unmatched flexibility to choose frequency bands and global roaming whenever needed. The platform incorporates an improved Java concept using Multi MIDlet Java execution to simultaneously host and run multiple applications and protocols. An extended security concept with the latest TLS/DTLS engine provides secure and reliable TCP/IP connectivity while an enriched internal flash file system enables free of charge firmware updates over-the-air (FOTA) when required. Sophisticated sandbox modeling and layered architectures simplify device management (DM) and separate mobile network operator approvals from application code development, allowing simultaneous progress of both phases for a shorter time to market. Powered by Intel’s latest HSPA baseband, the next generation of the award-winning Industrial platform features high speed data communication with 7.2 Mbps (max) in the downlink and 5.76 Mbps (max) in the uplink. The tiny EHS5 comes in Thales M2M’s unique LGA (Land Grid Array) package perfectly suited to the manufacturing needs of small, high-volume M2M devices with a focus on reliable and efficient processes. EHS5 supports voice and data communication and best in class low power consumption incorporated with common industrial interfaces such as USB and serial interfaces. EHS5 is available in two variants: EHS5-US (850/1900 MHz) for North America, and EHS5-E (900/2100 MHz) for the rest of the world.

Features

AI Translation
  • BIP secures broadband speed to eUICC (MIM / classic) to enable On-Demand Provision Service (OPS) and Remote Application Management by direct communication between eUICC and network based on internal TCP/IP stack. As a result it enables instant data connectivity on 1st use of a device, as well as a flexible mobile subscription throughout the lifecycle and a reduced number of customer device variants.
  • Equipped with high performance e-call/GLONASS, the EHS5 platform is already prepared to meet the comprehensive requirements of the European eCall and ERA-GLONASS initiatives to bring rapid assistance to motorists involved in a collision.
  • Java offers easy and fast application development, a broad choice of tools, high code reusability, easy maintenance, a proven security concept, on-device debugging as well as multithreading programming and program execution.
  • 3GPP Rel.7 Compliant Protocol Stack
  • Dual-Band UMTS (WCDMA/FDD) EHS5-E: 900 and 2100 MHz EHS5-US: 850 and 1900 MHz
  • Dual-Band GSM EHS5-E: 900 and 1800 MHz EHS5-US: 850 and 1900 MHz
  • SIM Application Toolkit, Class 3, with BIP and RunAT support
  • 3GPP & Russian eCall support
  • Embedded IP stack
  • Control via standardized and extended AT commands (Hayes, TS 27.007 and 27.005)
  • TCP/IP stack access via AT command and transparent TCP/UDP services
  • Secure Connection with TLS/DTLS
  • Internet Services TCP/UDP server/client, DNS, Ping, HTTP client
  • Supply voltage range 3.1 - 4.5 V, highly optimized for minimal power consumption
  • LGA66 soldering mount, MSL4
  • Dimension: 27.6×18.8×2.2 mm
  • Weight: 2.7 g
  • Operating Temperature: -40 °C to +90 °C
  • USB interface supports multiple composite mode and a Linux-/Mac- compliant mode
  • Firmware update via USB and serial interface
  • Real time clock with alarm functionality
  • Multiplexer according 3GPP TS 27.010
  • RLS Monitoring (Jamming detection) in 2G and 3G
  • Informal Network Scan
  • Customer IMEI/SIM-Lock as variant
  • Integrated FOTA, configurable and free of charge
  • Cell ID based Location Support
  • LwM2M support
  • Java™ ME 3.2
  • Secure data transmission with HTTPS/SSL
  • Multi-Threading programming and Multi-Application execution
  • 10 MB RAM and 13 MB Flash File System
  • Pad for GSM/WCDMA Antenna
  • USB 2.0 HS interface up to 480 Mbps
  • High speed serial modem interface ASC0
  • HSIC HS interface up to 480 Mbps
  • 16 GPIO lines shared with DSR, DTR, DCD (all ASC0), ASC1 (RXD, TXD, RTS, CTS), SPI, Fast-Shutdown, Network-Status-Indication, PWM and Pulse-Counter lines
  • ADC and I2C interface
  • 4-wire high speed serial interface ASC1
  • Digital audio interface
  • UICC and U/SIM card interface 1.8 V / 3 V
  • Lines for Module-On and Reset
  • USB, MUX driver for Microsoft Windows XP, Vista and 7, 8 and 10