LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
THALES BGS2-W REL.4 product image
Images for reference only

THALES BGS2-W REL.4RoHS

Manufacturer
MPN
BGS2-W REL.4
LCSC Part #
C1870663
Packaging
BLGA-106
Customer #
Key Attributes
3.3V~4.5V BLGA-106 RF Transceiver ICs RoHS
Datasheetpdf iconTHALES BGS2-W REL.4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.3992$ 15.40
200+$ 5.9594$ 1191.88
500+$ 5.751$ 2875.50
1,000+$ 5.6476$ 5647.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTHALES
PackagingBLGA-106
Operating Temperature-40℃~+90℃
Voltage - Supply3.3V~4.5V
Features-

Introduction

AI Translation

The Cinterion BGS2 module is the most successful 2G LGA wireless module in the market offering full voice capabilities, high speed GPRS data transmission and best-in-class low power consumption, making it an exceptional choice for all-around machine-to-machine communications. The ultra-compact design offers a minimal footprint perfectly suited to the needs of M2M manufacturers of small, high-volume devices with a focus on reliable and efficient processes. With BGS2 Release 2, the module adds Quad-Band GSM/ GPRS with advanced SSL encryption for IP-based services, jamming detection, an analog and digital audio interface and generic flash access to the internal memory of the module. The unique multi-design capabilities of the new release allows seamless migration to the world’s smallest 3G wireless module, supporting HSPA data transmission within a contiguous design framework to assure long-lasting, future-proof M2M applications. BGS2 comes in two flavors as Quad-Band with GPRS class 10 (BGS2-W) and Dual-Band with GPRS class 8 (BGS2-E). As is true with all Cinterion modules, the BGS2 includes full type approval (FTA) for global roaming and certification for use with the largest carriers worldwide.

Features

AI Translation
  • General Features
  • GSM Quad-Band: 850 / 900 / 1800 / 1900 MHz (BGS2-W)
  • GSM Dual-Band: 900 / 1800 MHz (BGS2-E)
  • 3GPP release 99
  • GPRS multi-slot Class 10
  • Compliant to GSM phase 2/2+
  • Output power: Class 4 (2W) for 850 / 900 (BGS2-W); Class 1 (1W) for 1800 / 1900 (BGS2-W); Class 4 (2W) for 900 (BGS2-E); Class 1 (1W) for 1800 (BGS2-E)
  • SIM Application Toolkit Class 3, letter Class B and C, Release 99
  • Control via AT commands (Hayes, 3GPP TS 27.007 and 27.005)
  • Internet Services TCP server/client, UDP, HTTP, FTP, SMTP, POP3, Ping
  • Secure Connection with TLS
  • DTMF detector
  • Supply voltage range 3.3 to 4.5 V
  • LGA66 soldering mount, MSL4
  • Dimensions: 27.6×18.8×2.7 mm
  • Operating temperature: -40 °C to +90 °C
  • RoHS and EuP compliant
  • Special Features
  • Voice prompts
  • Firmware update via serial interface
  • Radio Link Stability Monitoring
  • Real time clock with alarm functionality
  • Customer Flash Storage / Generic flash access
  • Interfaces (LGA Pads)
  • Power supply
  • Audio analog & digital interface
  • Serial interface 1.8 V, including automatic baud rate detection
  • ICC/UICC card interface 1.8 V and 3.0 V supporting SIM
  • 6 GPIO pins 1.8 V (special option for PWM or Buzzer and status indication functionality, 2 GPIO usable for I2C)
  • fast shut down
  • ADC interface
  • Drivers
  • RIL driver for Android based devices
  • RIL driver for Windows Mobile based applications
  • Approvals
  • CE, R&TTE, GCF
  • FCC, PTRCB, UL, IC (BGS2-W)
  • GCF Listing
  • Other local approvals and network operator certifications