LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
THALES EHS6T USB product image
Images for reference only

THALES EHS6T USBRoHS

Manufacturer
MPN
EHS6T USB
LCSC Part #
C1870660
Packaging
-
Customer #
Key Attributes
7.2Mbps 800MHz~2.1GHz 8V~30V RF Transceiver ICs RoHS
Datasheetpdf iconTHALES EHS6T USB
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 132.4653$ 132.47
250+$ 51.2633$ 12815.83
500+$ 49.4605$ 24730.25
1,000+$ 48.5715$ 48571.50
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTHALES
Packaging-
Data Rate7.2Mbps
Frequency Range800MHz~2.1GHz
Operating Temperature-30℃~+65℃
Voltage - Supply8V~30V

Introduction

AI Translation

Leveraging Thales’s nextgeneration Java® embedded technology, the plug-and-play solutions powered by a five-band HSPA+ baseband enable high-speed, secure wireless TCP/IP connectivity anywhere in the world for a variety of industrial applications such as metering, remote monitoring, transportation, security and many more. The Cinterion gateways come in three versions providing universal industrial interfaces e.g. USB or Ethernet are encased in a compact, rugged housing with integrated SIM cardholder and unprecedented mounting options. They provide first-time M2M developers and small-scale implementers with a flexible, cost effective solution to quickly launch enterprise optimization solutions that expand the Internet of Things. Optional features include embedded component SIM (MIM) and a cloud based SensorLogic application enablement platform that enable out-of-the-box M2M communication reducing integration complexity and Total Cost of Ownership.

Features

AI Translation
  • 3GPP Rel.7 Compliant Protocol Stack
  • Five Bands UMTS (WCDMA/FDD) Bands: 800, 850, 900, 1900 and 2100 MHz; EHS5T: Dual Band (900, 2100 MHz)
  • Quad-Band GSM Bands: 850, 900, 1800 and 1900 MHz; EHS5T (900, 1800 MHz)
  • SIM Application Toolkit, letter class “b”, “c” “e”
  • Control via standardized and extended ATcommands (Hayes, TS 27.007 and 27.005)
  • TCP/IP stack access via AT command and transparent TCP services
  • Secure Connection for client IP services
  • Internet Services TCP/UDP server/client, DNS, Ping, FTP client, HTTP client
  • PoE - Power over Ethernet, optional (EHS6T-LAN only)
  • Supply voltage range 8 – 30 V
  • Dimension: 115×86×26mm (incl. connectors)
  • Weight: approx 130g
  • Operating Temperature: -30 °C to +65 °C
  • USB interface supports multiple composite modes and a Linux-/Mac- compliant mode
  • Firmware update via USB and serial interface
  • Real time clock with alarm functionality
  • Multiplexer according 3GPP TS 27.010
  • RLS Monitoring (Jamming detection)
  • Informal Network Scan
  • Programmable hardware watchdog
  • Flexible mounting concept
  • Integrated FOTA, configurable and royalty free
  • Embedded SIM as an option (MIM)
  • Java™ ME 3.2
  • Secure data transmission with HTTPS/SSL
  • Multi-Threading programming and Multi-Application execution
  • 10 MB RAM and 10 MB Flash File System

Applications

AI Translation
  • metering
  • remote monitoring
  • transportation
  • security