MAXIM MAX5902ACEUT+T
| Manufacturer | |
| MPN | MAX5902ACEUT+T |
| LCSC Part # | C1870164 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Simple Swapper Hot-Swap Controllers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 2.9mm | |
| Height | 1.25mm | |
| Width | 2.8mm | |
| Threshold Voltage | 500mV | |
| Features | - | |
| Peak Output Current(Source) | - | |
| Number of Channels | 1 | |
| Voltage Rating | 9V~72V | |
| RDS(on) | - | |
| Peak Output Current(Sink) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX5902/MAX5903 are integrated hot-swap controller ICs contained in 6-pin SOT23 and TDFN packages. They allow a board to be safely hot-plugged into a live backplane without causing a glitch on the powersupply rail. They are well suited for +48V power systems allowing cost-effective, simple, and compact design. The MAX5902/MAX5903 operate from +9V to +72V to cover a wide range of end equipment hot-swap needs.
Features
- Wide ±9V to +72V Operation
- Requires No External Sense Resistor
- Drives External p-Channel MOSFET
- Limits Inrush Current
- Circuit-Breaker Function
- Less than 2mA Quiescent Current
- ON/OFF Input Permits Load Power-Supply Control and Sequencing
- Adjustable Undervoltage Lockout
- Power-Good Output with +72V Rating
- Latching or Automatic Retry Fault Management
- Thermal Shutdown Helps Protect the External MOSFET
- Available in Two Small Packages 6-Pin TDFN and SOT23
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5193 | $ 3.52 |
| 10+ | $ 3.0416 | $ 30.42 |
| 30+ | $ 2.7557 | $ 82.67 |
| 100+ | $ 2.3608 | $ 236.08 |
| 500+ | $ 2.2276 | $ 1113.80 |
| 1,000+ | $ 2.1691 | $ 2169.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 2.9mm | |
| Height | 1.25mm | |
| Width | 2.8mm | |
| Threshold Voltage | 500mV | |
| Features | - | |
| Peak Output Current(Source) | - | |
| Number of Channels | 1 | |
| Voltage Rating | 9V~72V | |
| RDS(on) | - | |
| Peak Output Current(Sink) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX5902/MAX5903 are integrated hot-swap controller ICs contained in 6-pin SOT23 and TDFN packages. They allow a board to be safely hot-plugged into a live backplane without causing a glitch on the powersupply rail. They are well suited for +48V power systems allowing cost-effective, simple, and compact design. The MAX5902/MAX5903 operate from +9V to +72V to cover a wide range of end equipment hot-swap needs.
Features
- Wide ±9V to +72V Operation
- Requires No External Sense Resistor
- Drives External p-Channel MOSFET
- Limits Inrush Current
- Circuit-Breaker Function
- Less than 2mA Quiescent Current
- ON/OFF Input Permits Load Power-Supply Control and Sequencing
- Adjustable Undervoltage Lockout
- Power-Good Output with +72V Rating
- Latching or Automatic Retry Fault Management
- Thermal Shutdown Helps Protect the External MOSFET
- Available in Two Small Packages 6-Pin TDFN and SOT23
C1870164 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |



