MAXIM MAX9278AGTM/V+T
| Manufacturer | |
| Mfr. Part # | MAX9278AGTM/V+T |
| LCSC Part # | C1870154 |
| Package | TQFN-48-EP(7x7) |
| Customer # | |
| Description | 3.12Gbps Deserializer 1.7V~1.9V TQFN-48-EP(7x7) Serializers, Deserializers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | MAXIM | |
| Package | TQFN-48-EP(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,500 
2,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 11.9617 | $ 11.96 |
10+ | $ 11.4124 | $ 114.12 |
30+ | $ 10.4598 | $ 313.79 |
100+ | $ 9.6294 | $ 962.94 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$