Advanced Analog Technology FP6291LR-G12
| Manufacturer |
Advanced Analog Technology
Asian Brands |
| Mfr. Part # | FP6291LR-G12 |
| LCSC Part # | C18701 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | 1MHz, 2A Step-Up Current Mode PWM Converter |
| Description | 1MHz Boost Adjustable 600mV~12V SOT-23-6 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Advanced Analog Technology | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
21,815 
21,815
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1454 | $ 0.73 |
50+ | $ 0.1134 | $ 5.67 |
150+ | $ 0.0973 | $ 14.60 |
500+ | $ 0.0853 | $ 42.65 |
3,000+ | $ 0.0757 | $ 227.10 |
6,000+ | $ 0.0709 | $ 425.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$