Images are for reference only
EDA Models

FH 1206B473K500NT

Manufacturer
FH
Asian Brands
Mfr. Part #
1206B473K500NT
LCSC Part #
C1870
Package
1206
Customer #
Key Attributes
CAP CER 47nF 50V X7R 1206
Description
47nF ±10% 50V Ceramic Capacitor X7R 1206
Datasheet pdf icon FH 1206B473K500NT

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer FH
Package 1206
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
Datasheet pdf icon FH 1206B473K500NT
EDA Models

Additional Information

Type Details
Minimum 50
Multiple 50
Standard Packaging 4000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
50+
$ 0.0199 $ 1.00
500+
$ 0.0161 $ 8.05
1,500+
$ 0.0139 $ 20.85
4,000+
$ 0.0115 $ 46.00
24,000+
$ 0.0104 $ 249.60
48,000+
$ 0.0098 $ 470.40
Standard Packaging 4000/Full Reel