LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST ESDA041-2W3Y product image
Images for reference only

ST ESDA041-2W3YRoHS

Manufacturer
MPN
ESDA041-2W3Y
LCSC Part #
C1869333
Packaging
SOT-323-3
Customer #
Key Attributes
9VC Clamp 7A@8/20us Ipp TVS DIODE SOT-323-3
Datasheetpdf iconST ESDA041-2W3Y
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1595$ 0.80
50+$ 0.156$ 7.80
150+$ 0.1536$ 23.04
500+$ 0.1512$ 75.60
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerST
PackagingSOT-323-3
Clamping Voltage9V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)7A@8/20us
Peak Pulse Power Dissipation (Ppp)-
Number of Channels2
Voltage - Breakdown6.5V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)3.6V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging15000
Sales UnitPiece

Introduction

AI Translation

These ESDA041 devices are unidirectional single and dual line TVS protection devices designed to protect battery monitoring system (BMS) and other circuits around batteries against ESD transients and hot plug-in overshoots. The dual TVS version in SOT323 provides space saving and cost effectiveness. These devices are packaged in SOD323 and in SOT323-3L.

Features

AI Translation
  • AEC-Q101 qualified
  • Low leakage current: 50 nA max. at 3.6 V
  • Low clamping during hot plug surges
  • Unidirectional devices
  • Protection of 2 battery cells in 1 package
  • ECOPACK2 compliant component
  • ISO 10605 / IEC 61000-4-2: C = 150 pF, R = 330 Ω, exceeds level 4 ±30 kV (air discharge) ±30 kV (contact discharge)
  • ISO 10605: C = 330 pF, R = 330 Ω, exceeds level 4 ±30 kV (air discharge) ±30 kV (contact discharge)
  • IEC 61000-4-4
  • ISO 7637-3 Fast transient pulse a: Vs = -150 V Fast transient pulse b: Vs = +150 V Slow transient negative pulse: Vs = -85 V Slow transient positive pulse: Vs = +85 V

Applications

AI Translation
  • Protection of battery monitoring systems (BMS) in electrical vehicle and hybrid electric vehicles such as e-bikes, cars and buses.