DIODES D58V0M4U8MR-13
| Manufacturer | |
| MPN | D58V0M4U8MR-13 |
| LCSC Part # | C1869328 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | ESD DIODE 58VWM 100VC SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SO-8 | |
| Clamping Voltage | 100V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 24A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 2.7kW@8/20us | |
| Voltage - Breakdown | 71.2V | |
| Number of Channels | Four channels | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 58V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2.7kW Peak Pulse Power (tp = 8x20μs)
- Provides ESD Protection per IEC 61000-4-2 Standard: Air ±30kV, Contact ±30kV
- 4 Channels of ESD Protection and 4 Decoupling Capacitances
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0929 | $ 1.09 |
| 10+ | $ 1.0699 | $ 10.70 |
| 30+ | $ 1.0545 | $ 31.64 |
| 100+ | $ 1.0376 | $ 103.76 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SO-8 | |
| Clamping Voltage | 100V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 24A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 2.7kW@8/20us | |
| Voltage - Breakdown | 71.2V | |
| Number of Channels | Four channels | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 58V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2.7kW Peak Pulse Power (tp = 8x20μs)
- Provides ESD Protection per IEC 61000-4-2 Standard: Air ±30kV, Contact ±30kV
- 4 Channels of ESD Protection and 4 Decoupling Capacitances
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



