KEMET T520B477M2R5ATE014
| Manufacturer | |
| MPN | T520B477M2R5ATE014 |
| LCSC Part # | C1869276 |
| Packaging | 1411 |
| Customer # | |
| Key Attributes | 470uF ±20% 2.5V Tantalum Capacitors 1411 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1411 | |
| Capacitance | 470uF | |
| Current - Leakage | - | |
| Voltage Rating | 2.5V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 14mΩ@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 19
19 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5174 | $ 1.52 |
| 10+ | $ 1.4794 | $ 14.79 |
| 30+ | $ 1.4525 | $ 43.58 |
| 100+ | $ 1.4271 | $ 142.71 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1411 | |
| Capacitance | 470uF | |
| Current - Leakage | - | |
| Voltage Rating | 2.5V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 14mΩ@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |

