ABRACON AISC-0603-R015J-T
| Manufacturer | |
| MPN | AISC-0603-R015J-T |
| LCSC Part # | C186886 |
| Packaging | SMD,1.8x1.1mm |
| Customer # | |
| Key Attributes | FIXED IND 15nH 550mA 150mΩ SMD,1.1x1.8mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,1.8x1.1mm | |
| Current Rating | 550mA | |
| Inductance | 15nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 150mΩ | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,580
2,580 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.263$ 0.0263 | $ 0.13 |
| 50+ | $ 0.2093$ 0.0210 | $ 1.05 |
| 150+ | $ 0.1863$ 0.0187 | $ 2.81 |
| 500+ | $ 0.1575$ 0.0158 | $ 7.90 |
| 2,500+ | $ 0.1448$ 0.0145 | $ 36.25 |
| 5,000+ | $ 0.1371$ 0.0138 | $ 69.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,1.8x1.1mm | |
| Current Rating | 550mA | |
| Inductance | 15nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 150mΩ | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



