JoulWatt Tech JW1758C
| Manufacturer |
JoulWatt Tech
Asian Brands |
| Mfr. Part # | JW1758C |
| LCSC Part # | C186725 |
| Package | SOP-7 |
| Customer # | |
| Description | 105kHz~155kHz Buck 1 SOP-7 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | JoulWatt Tech | |
| Package | SOP-7 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.19 | $ 0.19 |
10+ | $ 0.1489 | $ 1.49 |
30+ | $ 0.1313 | $ 3.94 |
100+ | $ 0.1094 | $ 10.94 |
500+ | $ 0.0996 | $ 49.80 |
1,000+ | $ 0.0978 | $ 97.80 |
Standard Packaging 4000/Full
Reel | ||