LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C1210C226J8RACAUTO product image
Images for reference only

KEMET C1210C226J8RACAUTORoHS

Manufacturer
MPN
C1210C226J8RACAUTO
LCSC Part #
C1866422
Packaging
1210
Customer #
Key Attributes
CAP CER 22uF 10V X7R 1210
Datasheetpdf iconKEMET C1210C226J8RACAUTO
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.3612$ 3.36
10+$ 3.2888$ 32.89
30+$ 3.2401$ 97.20
100+$ 3.1929$ 319.29
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging1210
Capacitance22uF
Temperature CoefficientX7R
Tolerance±5%
Voltage Rating10V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece