LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SR732ATTDR470F product image
  • SR732ATTDR470F thumbnail 1
  • SR732ATTDR470F thumbnail 2
  • SR732ATTDR470F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KOA SR732ATTDR470FRoHS

Manufacturer
MPN
SR732ATTDR470F
LCSC Part #
C186589
Packaging
0805
Customer #
Key Attributes
RES 470mΩ ±1% 330mW 0805
Datasheetpdf iconKOA SR732ATTDR470F
In-Stock: 4,795
4,795 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3584$ 1.79
50+$ 0.2814$ 14.07
150+$ 0.2484$ 37.26
500+$ 0.2072$ 103.60
2,500+$ 0.173$ 432.50
5,000+$ 0.162$ 810.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)330mW
Resistance470mΩ
Operating Temperature-55℃~+150℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece